Virtium StorFly Solid State Drives

Virtium StorFly® Solid State Drives (SSDs) provide rugged protection in extreme conditions making them ideal for industrial embedded applications. These heavy duty industrial applications include boot drives, data logging, caching and backup. The SSDs are available with industrial temperature (-40ºC to 85ºC) ratings.

StorFly SSDs include vtGuard® and can be accessed by Virtium's vtView® software. vtSecure® options include Self-Encrypting Drives (SEDs). Virtium's SSDs carry three- or five-year warranties. StorFly drives come in three classes: CE (MLC), XE (iMLC) and PE (SLC).

StorFly 25 2.5" SATA SSDs

Virtium StorFly Solid State Drives

View Product List

StorFly 25 2.5" SATA SSDs are ideal for industrial automation, networking, server, blade and medical applications. The StorFly 25 offer high performance in an industry-standard 2.5" form factor. 

The SSDs are ideal as rugged alternatives to 2.5" HDDs and are also used in many military and ruggedized portable computers and data recorders.

Specifications
• Interface SATA 6G (SATA III), 3G and 1.5G
• Voltage / Power 5V / 1.7W
• UBER • Environmental MIL-STD-810F
• Compliance ATA/ATAPI-8 (ACS-2), FCC, CE, UL, RoHS, WEEE
• Dimensions 69.85x100.5x7/9.5mm

StorFly 18 1.8" SATA SSDs

Virtium StorFly Solid State Drives

View Product Detail

StorFly 18 1.8" SATA SSDs are an optimal solid-state storage solution for embedded and industrial systems. The StorFly 18 offer high-reliability replacement for hard-to-find 1.8" HDDs. StorFly 18 SSDs are smaller, thinner, ejectable alternatives to 2.5" SATA SSDs. 

The StorFly 18 provide enhanced serviceability without the need for a hot-swap carrier. At a 5mm thickness, StorFly 18 SSDs are ideal for 1U server and blade applications where airflow and cooling are high priorities.

Specifications
• Interface SATA 6G (SATA III), 3G and 1.5G
• Voltage / Power 5V / 1.7W
• UBER • Environmental MIL-STD-810F
• Compliance ATA/ATAPI-8 (ACS-2), FCC, CE, UL, RoHS, WEEE
• Dimensions 54.00x78.25x5.0mm

StorFly Slim SATA (MO-297) SSDs

Virtium StorFly Solid State Drives

View Product List

StorFly Slim SATA (MO-297) SSDs are ideal for networking, embedded, industrial and Advanced TCA applications.  The SSDs can be used with applications that implement a standard SATA 3Gbps socket but require a form factor with a volume that is roughly 15% that of a 2.5" SSD.

Specifications
• Interface SATA 6G (SATA III), 3G and 1.5G
• Voltage / Power 5V / 1.7W
• UBER • Environmental MIL-STD-810F
• Compliance ATA/ATAPI-8 (ACS-2), FCC, CE, UL, RoHS, WEEE
• Dimensions 54x39x4.8mm

StorFly mSATA (MO-300) SSDs

Virtium StorFly Solid State Drives

View Product List

StorFly mSATA (MO-300) SSDs are optimal storage solutions for medical, networking and embedded applications. StorFly SSDs offer high performance in a small form factor. The StorFly mSATA are a superior solution for system designs that implement SATA connectivity over a widely-used socket. This allows for an added benefit of an industry-standard clamping mechanism. This mechanism makes the SSDs ideal for wearable or vehicle computers and other high shock and vibration applications.

Specifications
• Interface SATA 6G (SATA III), 3G and 1.5G
• Voltage / Power 3.3V / 1.7W
• UBER • Environmental MIL-STD-810F
• Compliance ATA/ATAPI-8 (ACS-2), FCC, CE, UL, RoHS, WEEE
• Dimensions 50.00x30.00x3.7mm

StorFly M.2 SATA and PCIe SSDs

Virtium StorFly Solid State Drives

View Product List

StorFly M.2 SATA and PCIe SSDs are an optimal solid-state storage solution for embedded and industrial systems. The StorFly M.2 SATA and PCIe SSDs are high performance and housed in a small form factor. 

M.2 requires less power and generates less heat, which improves reliability in systems where space is limited and airflow minimal. This provides system designers with the capability to scale their capacity by allowing integration of multiple SSDs all within a limited power budget or system footprint.

Specifications
• Interface SATA 6G (SATA III), 3G and 1.5G
• Voltage / Power 3.3V / 1.7W
• UBER • Environmental MIL-STD-810F
• Compliance ATA/ATAPI-8 (ACS-2), FCC, CE, UL, RoHS, WEEE
• Dimensions 42.15x22.15x3.65mm (2242); 80.15x22.15x3.65 (2280)

StorFly CFast SATA SSDs

Virtium StorFly Solid State Drives

View Product Detail

StorFly CFast SATA SSDs match the storage requirements of industrial automation, networking and medical applications. The StorFly CFast offer high performance in a small, framed form factor. 

CFast is the same footprint as CompactFlash, but with a plug-in SATA interface. CFast SSDs can be used in fixed or removable devices, but unlike moving to SD, most ATA-based software can be directly leveraged into new SATA CFast designs.

Specifications
• Interface SATA 6G (SATA III), 3G and 1.5G
• Voltage / Power 5V / 1.7W
• UBER • Environmental MIL-STD-810F
• Compliance ATA/ATAPI-8 (ACS-2), FCC, CE, UL, RoHS, WEEE
• Dimensions 42.80x36.40x3.30mm

Yayınlandı: 2017-11-02 | Güncellenmiş: 2022-03-11