Virtium TuffDrive Solid State Drives

Virtium TuffDrive® Solid State Drives (SSDs) are heavy duty solutions for networking and embedded applications that require a modest amount of storage for non-SATA designs. TuffDrive SSDs are made for extreme conditions in industrial embedded applications and available with industrial temperatures (-40ºC to 85ºC) ratings.

The TuffDrive include vtGuard® and can be accessed by Virtium's vtView® software. vtSecure® options include Self-Encrypting Drives (SEDs). Virtium's SSDs carry three- or five-year warranties.

eUSB Modules

Virtium TuffDrive Solid State Drives

View Product List

TuffDrive eUSB embedded USB 2.0 and 3.0 SSDs are ideal solutions for networking, embedded and industrial applications. The modules utilize Altera, Cavium, Freescale, Renesas, Xilinx or other chipsets that may not have an integrated SATA interface. 

When a host system does have integrated SATA, embedded USB modules can be beneficial for storing system configuration information. The modules also provide a backup repository for data in DRAM in the event of a system-level power-down.

Specifications
• Interface USB
• Capacities 2GB to 64GB
• Voltage/Power 5V / 1.7W
• UBER • MTBF > 2M hours
• Endurance 30X Baseline
• Dimensions 69.85x100.5x7/9.5mm
• Warranty 5 Years

2.5" PATA

Virtium TuffDrive Solid State Drives

View Product List

TuffDrive P25 2.5" PATA solid-state drives (SSD) are designed for the unique capacity, workload and product lifecycle requirements of a broad range of embedded systems. These systems include networking, industrial automation, medical and gaming equipment. Other systems include point-of-sale terminals and data recorders and legacy computing systems. 

TuffDrive P25 PATA SSDs are rugged, high performance alternatives to hard-to-find PATA hard drives.

Specifications
• Capacities 16GB, 32GB, 64GB, 128GB, 256GB and 512GB (CE only)
• Interface PATA
• NAND Flash SLC
• Voltage/Power 5V / 1.7W
• Commercial Temp. 0ºC to 70Cº
• Industrial Temp. -40ºC to 85Cº
• MTBF 3M hours
• Endurance 30X Baseline
• Environmental MIL-STD-810F
• Warranty 5 years
• Dimensions 100.5x69.85x9.5mm
• Read Sequential 100MBs
• Write Sequential 60MBs
• Environmental MIL-STD-810F

CompactFlash (CF)

Virtium TuffDrive Solid State Drives

View Product List

TuffDrive CompactFlash (CF) Cards are optimal storage solutions for the rugged requirements of single board computers. The cards are also optimal for a variety of embedded systems ranging from point of sale terminals to networking equipment to industrial automation. CompactFlash Cards include field upgradeable firmware functionality.

Specifications
• Interface PATA / PCMICIA
• Voltage / Power 5v / 1.7W
• UBER • Environmental MIL-STD-810F
• Compliance ATA/ATAPI-8 (ACS-2), FCC, CE, UL, RoHS, WEEE
• Dimensions 36.4x42.8x3.mm
• Media SLC
• Operating Temperature -40º to 85ºC
• Endurance 30X Baseline
• Warranty 5 Years

Secure Digital (SD)

Virtium TuffDrive Solid State Drives

View Product List

TuffDrive SD (Secure Digital) cards are designed for the unique capacity, workload and product lifecycle requirements of a broad range of embedded systems. These systems include networking, industrial automation, medical and gaming equipment. Other systems include point-of-sale terminals, military data recorders and wearable computers. 

TuffDrive SD cards deliver stable configuration for long product life, can operate over a wide temperature range and eliminate the need for frequent product re-qualification.

Specifications
• Capacities 1GB, 2GB, 4GB, 8GB and 16GB
• Interface Secure Digital
• Voltage / Power 5V / 1.7W
• UBER
• Environmental MIL-STD-810F
• Compliance FCC, CE, UL and RoHS
• Dimensions 32x24x2.1mm
• Media SLC
• Operating Temperature -40º to 85ºC
• Warranty 5 Years

Yayınlandı: 2017-11-02 | Güncellenmiş: 2020-05-19