Vishay General Semiconductor eSMP® SMP Packaged Schottky Rectifiers

Vishay General Semiconductor eSMP® SMP Packaged Schottky Rectifiers are ideal for automated placement and feature a low-profile package with a typical height of 1mm. These rectifiers provide a low forward voltage drop, high efficiency, and low power losses. The eSMP series operates at temperatures ranging from -55°C to +175°C. Vishay General Semiconductor eSMP SMP Packaged Schottky Rectifiers are lead free, halogen free, and RoHS compliant in a DO-220AA SMP case. AEC-Q101 qualified variants are available. Typical applications include high-frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Features

  • Low profile package
  • Ideal for automated placement
  • Low forward voltage drop and low power losses
  • Low thermal resistance
  • High-efficiency
  • Meets MSL level 1 per J-STD-020
  • LF maximum peak of 260°C
  • Available in DO-220AA SMP case
  • AEC-Q101 qualified available
  • Lead free, halogen free, and RoHS compliant

Applications

  • Polarity protection in commercial, industrial, and automotive
  • Freewheeling
  • High-frequency inverters
  • DC/DC converters
Yayınlandı: 2017-07-12 | Güncellenmiş: 2022-07-06