Vishay General Semiconductor FlatPAK 5x6 Schottky Rectifiers

Vishay General Semiconductor FlatPAK 5x6 Schottky Rectifiers are high current density, surface-mount Trench MOS barrier Schottky rectifiers. These devices offer high-efficiency operation, low power losses, and low forward voltage drop. The series is UL 94V-0 flammability rated and RoHS compliant. Vishay General Semiconductor FlatPAK 5x6 Schottky Rectifiers are automotive AEC-Q101 qualified. Typical applications include low voltage high-frequency DC-DC converters, freewheeling diodes, and polarity protection.

Features

  • Trench MOS Schottky technology
  • Low forward voltage drop
  • Low power losses
  • High-efficiency operation
  • AEC-Q101 qualified

Applications

  • Low-voltage, high-frequency DC-DC converters
  • Freewheeling diodes
  • Polarity protection

Infographic

Infographic - Vishay General Semiconductor FlatPAK 5x6 Schottky Rectifiers
Yayınlandı: 2017-09-26 | Güncellenmiş: 2024-02-21