Vishay General Semiconductor SE40N3x Surface-Mount Standard Rectifiers

Vishay General Semiconductor SE40N3x Surface-Mount Standard Rectifiers are AEC-Q101 qualified, ideal for automated replacement, and offer ESD capability. These rectifiers are available in leadless DFN packages with side-wettable flanks suitable for customer Automatic Optical Inspection (AOI) and come with a typical height of 0.88mm. The SE40N3x surface mount standard rectifiers are available in a single configuration and SMD/SMT mounting style. These rectifier molding compounds meet the UL 94V-0 flammability rating. The SE40N3x surface mount standard rectifiers feature a low-profile package with a typical height of 0.88mm. These rectifiers operate at -55°C to 175°C junction temperature range and 940mV forward voltage and are halogen-free and RoHS-compliant. The SE40N3x surface mount standard rectifiers are used in industries, automotive applications, and power line polarity protection.

Features

  • Low-profile package - typical height of 0.88mm
  • Leadless DFN package with side-wettable flanks suitable for customer AOI (Automatic Optical Inspection)
  • Ideal for automated replacement
  • Oxide planar chip junction
  • Low forward voltage drop
  • Typical IR less than 0.1μA
  • ESD capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified
  • Halogen-free and RoHS-compliant

Specifications

  • -55°C to 175°C junction and storage temperature range
  • 940mV forward voltage
  • 70A maximum surge current
  • 200V reverse voltage
  • 4A forward current

Applications

  • General purpose
  • Power line polarity protection
  • Rail-to-rail protection in consumer
  • Industrial
  • Automotive

Dimension Diagram

Mechanical Drawing - Vishay General Semiconductor SE40N3x Surface-Mount Standard Rectifiers
Yayınlandı: 2024-02-29 | Güncellenmiş: 2024-12-10