Vishay General Semiconductor SMBJxD Transient Voltage Suppressors (TVS)

Vishay General Semiconductor SMBJxD Transient Voltage Suppressors (TVS) are designed for use in sensitive electronics to protect against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, and signal lines of sensor units. These devices are available in unidirectional and bidirectional polarity and offer a low-profile package that is ideal for automated placement. Other features include excellent clamping capability, very fast response time, low incremental surge resistance, and an operating temperature range of -55°C to +150°C. Vishay General Semiconductor SMBJxD TVS devices meet MSL level 1, per J-STD-020, LF maximum peak of 260 °C. AEC-Q101 qualified versions are available.

Features

  • Low-profile package
  • Ideal for automated placement
  • Available in unidirectional and bidirectional
  • 600W peak pulse power capability with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • -55°C to +150°C operating temperature range
  • SMBJ5.0A to SMBJ188A
    • Glass-passivated chip junction
    • AEC-Q101 qualified available
  • SMBJ5.0D to SMBJ188D, SMBJ5.0CD to SMBJ120CD
    • ±3.5%: very tight VBR tolerance
    • Low leakage current

Applications

  • Consumer
  • Computers
  • Industrial
  • Telecommunication

Infographic

Vishay General Semiconductor SMBJxD Transient Voltage Suppressors (TVS)
Yayınlandı: 2015-08-04 | Güncellenmiş: 2022-03-11