Vishay General Semiconductor SMPA Standard Rectifiers
Vishay General Semiconductor SMPA Standard Rectifiers feature a low-profile package with a typical height of 0.95mm, making them ideal for automated placement. These rectifiers offer low forward voltage drop, high efficiency, and low power losses. The modules are lead free, halogen free, and RoHS compliant. Vishay General Semiconductor SMPA Standard Rectifiers are available in a DO-221BC SMPA case. The series is ideal for power line polarity protection in consumer and automotive applications.Features
- Low-profile package
- Ideal for automated placement
- Low forward voltage drop and low power losses
- Low thermal resistance
- High efficiency
- Meets MSL level 1 per J-STD-020
- LF maximum peak of 260°C
- Available in DO-221BC SMPA case size
Applications
- General purpose
- Powerline polarity protection
- Consumer
- Automotive
Dimensions
Yayınlandı: 2017-08-08
| Güncellenmiş: 2022-03-11