VPG Force Sensors Model 60001 S-Beam Load Cells
VPG Force Sensors Model 60001 S-Beam Load Cells are tension-compression load cells with a humidity-resistant coating and shielded cables. The VPG Force Sensors Model 60001 is designed to operate in harsh environments while maintaining operating specifications. Additional sense wires compensate for changes in lead resistance due to temperature change and/or cable extension. The series is ideally suited for lever conversions, hanging scales, force measurement, and a wide range of other industrial applications. The load cells are nickel-plated for outstanding corrosion resistance.Features
- 50kg to 10,000kg (25lbs. to 20,000lbs.) rated capacities
- Designed for single or multiple load-cell applications
- High-quality alloy tool steel construction
- Nickel-plated for outstanding corrosion resistance
- Sensorgage™ sealed to IP67 standards
- Trade-certified
- NTEP Class III: 5000d
- NTEP Class IIIL: 10000d and OIML R-60 3000d available
- Factory Mutual System approved
- Classes I, II, III
- Divisions 1 and 2
- Groups A through G
- Non-incendive ratings (no barriers)
- EDOC option available (product appearance will differ due to coating)
Applications
- Tank, bin, and hopper weighing
- Level and inventory monitoring
- Truck scale conversions
- Tension and compression measurements
Specifications
- 10VAC/DC recommended excitation
- 15VAC/DC maximum excitation
- 343Ω to 450Ω input impedance
- 349Ω to 355Ω output impedance
- >1000MΩ insulation resistance at 50VDC
- -18°C to +65°C operating temperature range
Dimensions
Yayınlandı: 2025-04-23
| Güncellenmiş: 2025-05-06