Vishay P13SM Series Submersible Panel Potentiometer
Vishay Sfernice P13SM Series Submersible Cermet Panel Potentiometer is the industry's first to be fully IP68 sealed against deep seawater. With a stainless steel shaft and bushing, the device operates in saltwater up to 30 m (100 feet) deep and achieves corrosion resistance up to 960 hours. PS13M series features a high power rating of 1.5W at 70º and a tight temperature coefficient of ± 75ppm/ºC.Features
- High power rating 1.5W at 70°C
- Stainless steel shaft and bushing to endure sea saltwater immersion
- Fully sealed IP68 on panel
- Tight temperature coefficient (± 75ppm/°C typical)
- Compliant to RoHS Directive 2002/95/EC
Applications
- Underwater equipment
- Submarine scooters
- Lighthouses
Yayınlandı: 2012-06-08
| Güncellenmiş: 2022-03-11