Vishay / Techno CRHV Thick Film Chip Resistors
Vishay / Techno CRHV Thick Film Chip Resistors feature high voltage (up to 3000V) and outstanding stability (<0.5%). These CRHV Series Thick Film Chip Resistors offer automatic placement capability, wrap-around terminations or single termination flip chip. The series available in internationally standardized sizes. Vishay/Techno CRHV Thick Film Chip Resistors are suitable for solderable, epoxy bondable, or wire bondable applications.
Features
- High voltage up to 3000V
- <0.5% stability
- Flow solderable
- Internationally standardized sizes
- Available with wrap-around termination or as a single-termination flip chip
- Gold, palladium silver, platinum gold, platinum silver, platinum palladium gold, or solder-coated nickel barrier terminations
- Wide range of options offer design flexibility
- Non-magnetic terminations available
- Automatic placement capability
Applications
- Solderable
- Epoxy bondable
- Wire bondable
Infographic
Yayınlandı: 2011-06-23
| Güncellenmiş: 2026-03-19