Vishay / Ametherm PANR NTC Thermistor Probe Assemblies
Vishay / Ametherm PANR NTC Thermistor Probe Assemblies for temperature sensing and measurement feature a metal oxide ceramic material that is highly accurate in sensing temperature. These epoxy dip-coated NTC thermistors feature ring lug terminals in various sizes for easy and secure surface mounting. The assemblies offer fast response times and a high-stability replacement for PT100 thermocouples. The components experience minimal drift from their initial electrical values. Vishay / Ametherm PANR NTC Thermistor Probe Assemblies are available in various housing styles, making them ideal for transformers, electric motors, air sensors, and HVAC systems.
Features
- Ring lug terminals enable easy and secure surface mounting
- Variety of housings and lead wire gauges
- Fast response times
- High-stability replacement for PT100 thermocouples
- Experiences minimal drift from initial electrical values
Applications
- Transformers
- Electric motors
- Air sensors
- HVAC systems
Specifications
- Isolation voltage to 5kV
- 3000K to 4500K Beta
- 3mW/°C dissipation constant
- 40s thermal time constant
- 125mW maximum power
- Various mounting hole diameters
- #6 lug available
Yayınlandı: 2018-03-26
| Güncellenmiş: 2026-01-20