Vishay / Draloric RCA-LS Thick Film Chip Resistors

Vishay / Draloric RCA-LS Thick Film Chip Resistors are sulfur-resistant, long-side termination thick film chip resistors that combine the ability to operate in harsh environments with enhanced power rating performance compared to standard long-side termination resistors. These Thick film chip resistors have a resistance tolerance of ±5%; ±1% and a temperature coefficient of ±200ppm/K; ±100ppm/K. These chip resistors demonstrate a maximum permissible film temperature of 155°C and an operating temperature range of -55°C to +155°C. Vishay RCA-LS Thick Film Chip Resistors can be used in industrial, commercial, and automotive applications. 

Features

  • Superior resistance against sulfur atmosphere (H2S), according to ASTM B809-95
  • Enhanced power rating
  • Long side terminations
  • Enhanced thermal cycling performance
  • AEC-Q200 qualified

Applications

  • Automotive
  • Industrial
  • Commercial
Yayınlandı: 2023-03-07 | Güncellenmiş: 2023-04-13