Vishay 135D Series Wet Tantalum Capacitors

Vishay 135D Series Wet Tantalum Capacitors feature a tantalum case with a glass-to-tantalum hermetic seal. The capacitors provide axial through-hole terminations in two options: standard tin/lead (SnPb) and 100% tin, which are RoHS compliant. The 135D series incorporates various electrolytic capacitor advantages, including a 3V reverse voltage, a high ripple current, and an extremely high reliability. The capacitors offer a high resistance to damage from shock and vibration, making them suitable for aerospace applications. The Vishay 135D Series Wet Tantalum Capacitors are also ideal for avionics, automotive, railway, and down-hole drilling applications.

Features

  • Wet tantalum capacitors
  • Tantalum-case with glass-to-tantalum hermetic seal
  • Axial through-hole terminations
    • Standard tin/lead (SnPb)
    • 100% tin (RoHS compliant)
  • Standard and extended ratings
  • High ripple current capacity
  • High resistance to shock and vibration damage
  • Extremely high reliability

Applications

  • Aerospace
  • Avionics
  • Automotive
  • Trains/railway
  • Down-hole drilling

Specifications

  • 1.7μF to 2200μF capacitance range
  • 6V to 125V voltage range
  • Case sizes
    • C, F, K, T
  • 1Ω to 4Ω max ESR at +25°C, 120Hz
  • 820mA to 2265mA max ripple current range
  • -55°C to +85°C operating temperature range

Infographic

Infographic - Vishay 135D Series Wet Tantalum Capacitors
Yayınlandı: 2024-08-22 | Güncellenmiş: 2024-10-04