Vishay / BC Components 150 CRZ SMD Aluminum Capacitors
Vishay / BC Components 150 CRZ SMD (Chip) Aluminum Capacitors feature low ESR, low impedance, and high ripple current. Vishay 150 CRZ series features a 6.3V to 100V rated voltage range and a 4.7µF to 10,000µF rated capacitance range. The high reliability series also features ±20% tolerance. These AEC-Q200 qualified capacitors are ideal for use in industrial and professional, automotive, and telecom applications.Features
- Polarized aluminum electrolytic capacitors, non-solid electrolyte, self-healing
- SMD-version with base plate, lead-free reflow solderable
- Low impedance, high ripple current
- Charge and discharge proof, no peak current limitation
- Parts for advanced high-temperature reflow soldering, according to JEDEC J-STD-020
- Vibration-proof, 4-pin version and 6-pin version
- AEC-Q200 qualified
- Extended useful life for MAL215099...E3 parts to 10,000 hours at +105°C
Specifications
- 4.7μF to 10,000μF rated capacitance range
- ±20% tolerance
- 6.3V to 100V rated voltage range
- Temperature range
- -55°C to +105°C, 6.3V to 63V version
- -40°C to +105°C, 100V version
Applications
- SMD technology for high-temperature reflow soldering
- Industrial and professional
- Automotive
- Telecom
- Smoothing, filtering, and buffering
Yayınlandı: 2015-09-09
| Güncellenmiş: 2022-03-11