Vishay 1N42x Glass Passivated Junction Plastic Rectifiers
Vishay 1N42x Glass Passivated Junction Plastic Rectifiers feature a superectifier structure for high-reliability applications. These plastic rectifiers include a low forward voltage drop, low leakage current, and a high forward surge capability. The 1N42x plastic rectifiers meet the UL 94 V-0 flammability rating and are available in a DO-41 (DO-204AL) package. These plastic rectifiers are RoHS-compliant and are solderable per J-STD-002 and JESD22-B102. The 1N42x plastic rectifiers are ideal for power supplies, inverters, converters, and freewheeling diode applications.Features
- Superectifier structure for high-reliability application
- Cavity-free glass-passivated junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Solder dip 275°C maximum 10s, per JESD 22-B106
- 1A maximum average forward rectified current (0.375" (9.5mm) lead length at TA = 55°C)
- -65°C to 160°C operating junction temperature range
- 8pF typical junction capacitance (@ 4V, 1MHz)
- RoHS compliant
Applications
- Power supplies
- Inverters
- Converters
- Freewheeling diodes
Dimension Diagram
Yayınlandı: 2025-02-05
| Güncellenmiş: 2025-02-28