Vishay General Semiconductor 1N5x Rectifiers
Vishay General Semiconductor 1N5x Rectifiers are general-purpose, glass-passivated, or glass-passivated junction fast-switching plastic rectifiers. The 1N5x features low forward voltage drop and leakage current with high forward surge capability. The 1N50x and 1N561x offer a super rectifier structure for high-reliability applications.The devices are available in three packages: DO-15 (DO-204AC), DO-41 (DO-204AL), and DO-201AD. The Vishay General Semiconductor 1N5x Rectifiers are designed for general-purpose or fast-switching rectification in consumer and telecommunication applications.
Features
- Superectifier structure for high-reliability applications (1N561x, 1N50x)
- Cavity-free glass-passivated junction
- Low forward voltage drop
- Low leakage current
- Solder dip 275°C max. 10s, per JESD 22-B106
- High forward surge capability
- Packages
- DO-15 (DO-204AC) package molded epoxy over a glass body
- DO-41 (DO-204AL) molded epoxy body
- DO-201AD molded epoxy body
Applications
- General purpose or fast switching rectification for consumer and telecommunication
- Power supplies
- Inverters
- Converters
- Freewheeling diodes
Specifications
- 50V to 1000V maximum repetitive peak reverse voltage
- 50A peak forward surge current
- 1.0A to 1.5A maximum average forward rectified current
Package Styles
Yayınlandı: 2025-02-17
| Güncellenmiş: 2025-02-25