Vishay General Semiconductor 1N64x SMD Glass Passivated Junction Rectifiers
Vishay General Semiconductor 1N64x SMD Glass Passivated Junction Rectifiers are designed for high-efficiency rectification in various electronic applications. These diodes are ideal for use in situations requiring compact size and high reliability, particularly in power supplies, switching circuits, and low-voltage systems. Featuring a glass-passivated junction, the Vishay 1N64x rectifiers offer enhanced protection against environmental factors, improving durability and performance over time. With a wide range of reverse voltage ratings, from 50V to 1000V, the series provides versatile options for different voltage requirements. The small form factor and efficient power handling make these rectifiers suitable for modern compact electronic devices, ensuring reliable performance even under demanding conditions. The surface-mount construction also enables easy integration into automated assembly lines, contributing to cost-effective production and reliable long-term operation.Features
- Superectifier structure for high reliability condition, GL41 (DO-213AB) package
- Ideal for automated placement
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Lead-free and RoHS-compliant
- Meets Moisture Sensitivity Level (MSL) 1, per J-STD-020, LF maximum peak of +250°C
- Molding compound meets UL 94V-0 flammability rating
- Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102
Applications
- Converters and freewheeling diodes
- Consumer
- Automotive
- Telecommunications
- Power supplies
- Inverters
Specifications
- 50V to 1000V maximum repetitive peak reverse voltage range
- 35V to 700V maximum VRMS range
- 50V to 1000V maximum DC blocking voltage range
- 1.0A maximum average forward rectified current
- 30A peak forward surge current, 8.3ms single half sine-wave superimposed on rated load
- 100μA maximum full load reverse current, full cycle average at TA = +75°C
- 1.0V to 1.1V maximum instantaneous forward voltage range at 1.0A
- 10μA to 200μA maximum DC reverse current range at rated DC blocking voltage
- 8.0pF typical junction capacitance
- Maximum thermal resistance
- 50°C/W junction-to-ambient
- 20°C/W junction-to-terminal
- -65°C to +175°C operating junction temperature range
Dimensions
Yayınlandı: 2025-03-05
| Güncellenmiş: 2025-03-11