Vishay / BC Components 246 CTI-V SMD Aluminum Electrolytic Capacitors
Vishay / BC Components 246 CTI-V SMD Chip Aluminum Electrolytic Capacitors are high-temperature devices with low impedance, high vibration capabilities, and an extended lifespan of up to 6000h at 125°C. These polarized aluminum electrolytic capacitors are constructed with a non-solid electrolyte and are self-healing. The 246 CTi-V series is surface mountable with a baseplate, lead free, and reflow solderable. These capacitors are charge- and discharge-proof with no peak current limitation. Applications for Vishay / BC Components 246 CTI-V SMD AECs include SMD technology, industrial and professional, automotive, general industrial, telecom, and smoothing, filtering, buffering.Features
- Extended useful life up to 6000h at +125°C
- Polarized aluminum electrolytic capacitors, non-solid electrolyte, self-healing
- SMD version with baseplate, lead-free reflow solderable
- Charge and discharge proof, no peak current limitation
- AEC-Q200 qualified
- Advanced temperature reflow soldering according to JEDEC J-STD-020
- Vibration-proof, 6-pin version up to 30g
- High reliability
- Low ESR
Applications
- SMD technology, for high-temperature reflow soldering
- Industrial and professional
- Automotive, general industrial, telecom
- Smoothing, filtering, buffering
Infographic
Yayınlandı: 2016-09-27
| Güncellenmiş: 2022-03-11