Vishay / BC Components 250 RMI-V Aluminum Electrolytic Capacitors

Vishay / BC Components 250 RMI-V Aluminum Electrolytic Capacitors (AECs) provide high vibration capability with low impedance and low ESR in smaller case sizes than the 136 RVI series. The radial miniature 250 RMI-V AECs deliver 7,000 to 10,000 hours of life at 105⁰C as well as high stability and high reliability. Vishay / BC Components 250 RMI-V capacitors are AEC-Q200 qualified with high vibration resistance up to 50g and offer excellent ripple current capability. Typical applications include smoothing, filtering, buffering, and power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, automotive, and telecommunications.

Features

  • 7,000 to 10,000 hours of life at 105⁰C, high stability, high reliability
  • Low impedance and low ESR in smaller case sizes than the 136 RVI series
  • Excellent ripple current capability
  • High vibration resistance up to 50g
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Charge and discharge proof
  • AEC-Q200 qualified

Applications

  • Power supplies (SMPS, DC/DC converters) for general purpose, EDP, audio-video, automotive, and telecommunications
  • Smoothing, filtering, buffering

Infographic

Vishay / BC Components 250 RMI-V Aluminum Electrolytic Capacitors
Yayınlandı: 2017-01-10 | Güncellenmiş: 2022-06-27