Vishay Semiconductors 3KDFN12CA thru 3KDFN100CA TVS Diodes

Vishay Semiconductors 3KDFN12CA thru 3KDFN100CA TVS Diodes are Transzorb® TVS designed to protect sensitive electronics from voltage spikes. These diodes provide robust protection against voltage transients from inductive load switching and lightning and are optimized for automated placement in high‑volume manufacturing environments. The 3KDFN TVS diodes feature a low‑profile, leadless DFN package with side‑wettable flanks suitable for customer Automated Optical Inspection (AOI). Typical application areas include consumer electronics, computers, industrial systems, medical equipment, and telecommunications.

Features

  • Low-profile package with a typical height of 0.88mm
  • Leadless DFN package with side-wettable flanks suitable for customer Automatic Optical Inspection (AOI)
  • Ideal for automated placement
  • Junction passivation optimized design passivated anisotropic rectifier technology
  • Bidirectional polarity
  • 11.4V to 105V (VBR) breakdown voltage
  • 10.2V to 85.5V (VWM) standoff voltage
  • Excellent clamping capability
  • 3000W peak pulse power (10/1000μs)
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • Compatible with SMPC (TO-277A) package case outline
  • Pb-free and Halogen-free
  • RoHS compliant

Applications

  • Consumer electronics
  • Computers
  • Industrial systems
  • Medical equipment
  • Telecommunications

Package Outline Dimensions

Mechanical Drawing - Vishay Semiconductors 3KDFN12CA thru 3KDFN100CA TVS Diodes
Yayınlandı: 2026-02-18 | Güncellenmiş: 2026-03-01