Vishay Active Discharge Circuit for 400V Systems
Vishay Active Discharge Circuit for 400V Systems features carbon film MELF resistors, thick film technology resistors, and high pulse load surface-mounted wirewound resistors. This 400V reference design follows the steps needed to discharge a DC-link bus voltage of 450V to 60V in less than 2 seconds for a 600μF DC-link capacitor. This active discharge circuit reference design from Vishay provides a reliable solution for discharging stored energy in 400V capacitors. The design is ideal for automotive applications and ensures the system voltage reaches safe levels within the required timeframes per legal and manufacturer standards.Features
- High pulse load surface-mounted wirewound resistors, carbon film MELF resistors, and thick film technology resistors
- Low part count isolated gate drive circuit without the need for an external power supply
Functional Block Diagram
Pin Configuration
Yayınlandı: 2025-04-08
| Güncellenmiş: 2025-04-15