Vishay IHLD Dual Inductors
Vishay IHLD Series Dual Inductors are AEC-Q200 low profile, high current inductors that feature two inductors in one package with a shielded construction and low coupling for minimal cross-talk between inductors. Their optimal design realizes high-quality sound and low distortion. The inductors are designed for high temperatures, up to 155°C, and have a frequency range up to 1MHz.Features
- Two inductors in one package
- High temperature, up to 155°C
- Shielded construction
- Optimal design realizes high quality sound and low distortion
- Low coupling for minimal cross-talk between inductors
- Frequency range up to 1MHz
- Lowest DCR/µH, in this package size
- Handles high transient current spikes without saturation
- Ultra-low buzz noise, due to composite construction
- AEC-Q200 qualified
Applications
- Class D audio amplifiers
Learn More
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Maksimum DC Akımı | Maksimum DC Direnci |
|---|---|---|---|
| IHLD3232HBER100M5A | ![]() |
5.2 A | 55.3 mOhms |
| IHLD4032KBER100M5A | ![]() |
5.6 A | 32.6 mOhms |
| IHLD3232HBER220M5A | ![]() |
3.8 A | 110.21 mOhms |
| IHLD3232HBER330M5A | ![]() |
3.2 A | 159.43 mOhms |
| IHLD4032KBER150M5A | ![]() |
4.6 A | 45.5 mOhms |
| IHLD4032KBER220M5A | ![]() |
4.1 A | 72.5 mOhms |
| IHLD4032KBER330M5A | ![]() |
3.7 A | 107 mOhms |
| IHLD3232HBER150M5A | ![]() |
5.5 A | 66.34 mOhms |
Yayınlandı: 2015-04-06
| Güncellenmiş: 2024-10-10