Vishay 800VDC 50A Bidirectional eFuse Reference Design
Vishay 800VDC 50A Bidirectional eFuse Reference Design features SiC MOSFETs and a VOA300 optocoupler, handling continuous power up to 40kW. The board operates continuously at full power with <25W of losses and without requiring active cooling. The design includes a preload function, continuous current monitoring, and overcurrent protection with fault shutdown in only 2.5μs. The eFuse construction uses a standard double-sided four-layer PCB (FR4) with 70μm thick copper for each layer. The overall dimensions are 150mm x 90mm, with some connectors extending beyond the edges. The upper part of PCB houses high-voltage circuitry (12 x SCT4020 SiC MOSFETs), while the lower part contains low-voltage control circuitry with connectors, control buttons, status LEDs, and multiple test points. Vishay 800VDC 50A Bidirectional eFuse Reference Design can be enabled or disabled using the ON / OFF push buttons on the PCB or via an external controller.Features
- Includes SiC MOSFETs and a VOA300 optocoupler
- Handles continuous power up to 40kW
- Operates continuously at full power with <25W of losses and no active cooling
- Preload function
- Continuous current monitoring
- Overcurrent protection with shutdown in <2.5μs
- Standard double-sided four-layer PCB (FR4) with 70μm thick copper for each layer
- 150mm x 90mm dimensions with some connectors extending beyond edge
- Upper part of PCB houses high-voltage circuitry (12 x SCT4020 SiC MOSFETs)
- Lower part of PCB has low-voltage control circuitry with connectors, control buttons, status LEDs, and multiple test points
- Can be enabled or disabled using the ON / OFF push buttons on the PCB or via an external controller
Principle Diagram
Bill of Materials (BOM)
3D Image
Additional Resources
Yayınlandı: 2023-07-18
| Güncellenmiş: 2024-03-05