Vishay / Dale IHCL4040DZ Coupled Inductors / Dual Inductors
Vishay / Dale IHCL4040DZ Inductors are viable at high temperatures (up to 155°C) and feature the low DCR/μH in this package size. These devices handle high transient current spikes without saturation and have a frequency range up to 5MHz. The devices offer ultra-low buzz noise, due to the composite construction. The coupling for this series is >90% (optimized for SEPIC converters). The IHCL4040DZ Inductors are lead (Pb) free and RoHS compliant. Applications include notebooks, servers, point-of-load (PoL) converters, power supplies, battery-powered devices, DC/DC converters, and more.Features
- High temperature, up to 155°C
- Shielded construction
- Frequency range up to 5MHz
- Low DCR/μH in this package size
- Handles high transient current spikes without saturation
- Ultra-low buzz noise, due to composite construction
- Lead (Pb) free and RoHS compliant
- Coupling is >90% (optimized for SEPIC converters)
Applications
- Notebooks / desktops / servers
- High-current PoL converters
- Low-profile, high-current power supplies
- Battery-powered devices
- DC/DC converters in distributed power systems
- DC/DC converters for field programmable gate arrays (FPGA)
View Results ( 31 ) Page
| Parça Numarası | Veri Sayfası | İndüktans - Seri | Maksimum DC Akımı | Maksimum DC Direnci |
|---|---|---|---|---|
| IHCL4040DZEE220M5A | ![]() |
22 uH | 189.6 mOhms | |
| IHCL4040DZER2R2M5A | ![]() |
2.2 uH | 9.5 A | 15 mOhms |
| IHCL4040DZER100M5A | ![]() |
10 uH | 4.3 A | 97 mOhms |
| IHCL4040DZER150M5A | ![]() |
15 uH | 3.3 A | 116.6 mOhms |
| IHCL4040DZER220M5A | ![]() |
22 uH | 2.5 A | 189.6 mOhms |
| IHCL4040DZER2R7M5A | ![]() |
2.7 uH | 9.3 A | 17 mOhms |
| IHCL4040DZER4R7M5A | ![]() |
4.7 uH | 6.2 A | 30 mOhms |
| IHCL4040DZER100M51 | ![]() |
|||
| IHCL4040DZER150M51 | ![]() |
|||
| IHCL4040DZER220M51 | ![]() |
Yayınlandı: 2014-01-27
| Güncellenmiş: 2024-10-14