Vishay / BC Components NTCLE413 Series NTC Thermistors

Vishay BC Components NTCLE413 Series NTC Thermistors, Mini Epoxy PVC Insulated Leads consist of small NTC chip soldered between stranded Awg#30, 105 °C resistant, PVC (UL2651), or PVC 105 °C single hook-up wires (acc. to UL1061). They are lacquered and insulated with a black epoxy coating and the terminations are solder dipped. The NTCLE413 Series features a high adhesive strength between the PVC wire and the encapsulating lacquer, a small body of max. 3mm for easy installation and accuracy down to ± 0.3°C. They can be mounted by soldering the wire end, or crimping connector. The body can be inserted in a tube, free in the air, tape attached or glued. Applications include temperature measurement and sensing and control.

Molex connector - 538-35507-0200

Molex socket - 538-50212-8000

Features

  • High adhesive strength between the PVC wire and the encapsulating lacquer
  • Accurate down to ± 0.3°C
  • A small body of max. 3mm for easy installation

Applications

  • Temperature measurement, sensing and control
  • On battery packs, heat-sinks, tubing, enclosures, etc
Yayınlandı: 2013-06-21 | Güncellenmiş: 2022-03-11