Vishay / Draloric AC-AT Cemented Leaded Wirewound Resistors
Vishay / Draloric AC-AT Cemented Leaded Wirewound Resistors offer a 560Ω to 10kΩ resistance range, up to 10W rated dissipation, and ±5% resistance tolerance. These resistors are AEC-Q200 qualified and feature a robust silicon cement coating that can handle challenging ambient and operating conditions. The non-flammable coating conforms to UL 94V-0 standards, and these AC-AT resistors provide excellent pulse load capability and high power dissipation in a small design. Vishay / Draloric AC-AT Cemented Leaded Wirewound Resistors are ideal for automotive applications, industrial electronics, power supplies, and pre-charging and discharging applications.
Features
- AEC-Q200 qualified
- High power dissipation in small design
- Non-flammable coating conforming to UL 94V-0
- Excellent pulse load capability
- WSZ-form lead bending available for SMD mounting
Applications
- Automotive electronics
- Industrial electronics
- Power supplies
- White goods
- Pre-charging / discharging
Infographic
Capabilities & Options
Additional Resources
Yayınlandı: 2021-04-14
| Güncellenmiş: 2026-08-12