Vishay / Beyschlag ACAS 0612 Precision Thin Film Chip Resistor Arrays

Vishay / Beyschlag ACAS 0612 Precision Thin Film Chip Resistor Arrays combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arrays. Defined relative tolerance (matching) and relative TCR (tracking) make this product ideal for applications with outstanding requirements towards stable fixed resistor ratios. A small package enables the design of high-density circuits in combination with reduced assembly costs. The ACAS 0612 Precision Thin Film Chip Resistor Arrays are available with equal or different resistor values.

Features

  • Advanced thin-film technology
  • Two pairs or four equal resistor values
  • Relative TCR down to ±5ppm/K (tracking)
  • Relative tolerance down to ±0.05% (matching)
  • Pure Sn termination on a Ni-barrier layer
  • Lead-free and RoHS compliant

Applications

  • Precision analog circuits
  • Voltage dividers
  • Feedback circuits
  • Signal conditioning

Specifications

  • 47Ω to 221kΩ resistance range
  • Tolerance
    • ±0.1% absolute
    • ±0.05% relative
  • Temperature coefficients
    • ±25ppm/K, ±15ppm/K, and ±10ppm/K absolute
    • ±15ppm/K, ±10ppm/K, and ±5ppm/K relative
  • 1:5 maximum resistance ratio
  • 75V operating voltage
  • Rated dissipation
    • 0.1W element
    • 0.3W package, 4 x 0603
  • 75V insulation voltage against ambient and between isolated resistors, continuous
  • Temperatures
    • -55°C to +125°C operating
    • +125°C permissible film
Yayınlandı: 2022-01-21 | Güncellenmiş: 2022-03-11