Vishay / Thin Film AORN AEC-Q200 Precision Thin Film Resistor
Vishay AORN AEC-Q200 Qualified Precision Thin Film Resistor features a narrow body, small outline SMT package, and tantalum nitride resistive film on a high purity alumina substrate for improved ESD and moisture resistance. Vishay AORN Resistor series has a standard 8-pin count and excellent long-term ratio stability.Features
- Tolerances to ±0.1% and ratio tolerances to ±0.05%
- Low TCR tracking ±5ppm/°C low TCR tracking
- Moisture-resistant tantalum nitride resistive film (MIL STD 202, method 106)
- Excellent long-term radio stability (ΔR±0.015%)
- Passes sulfur resistance test per ASTM B 809
Applications
- Voltage divider circuits
- Engine control units
- Signal conditioning
- Feedback circuits
Schematics
Yayınlandı: 2015-03-25
| Güncellenmiş: 2022-03-11