Vishay Semiconductors Automotive High Voltage Input Rectifiers

Vishay Semiconductor Automotive High Voltage Input Rectifiers are surface mount diodes that are optimized for very low forward voltage drop with moderate leakage. These components are to be used in the 50/60Hz AC line rectification stage. The automotive rectifiers are constructed by a glass passivated pellet chip junction. These rectifiers offer high surge, low VF rugged blocking diode for DC charging stations. The automotive high voltage input rectifiers feature a flexible solution for reliable AC power rectification. These rectifiers are automotive AEC-Q101 qualified and RoHS compliant. Applications include onboard and off-board Electric Vehicles (EV) / Hybrid-Electric-Vehicles (HEV) battery chargers and renewable energy inverters.

Features

  • A very low forward voltage drop
  • Glass passivated pellet chip junction
  • AEC-Q101 qualified meets JESD 201 class 1A whisker test
  • High surge low VF rugged blocking diode for DC charging stations
  • Single circuit configuration
  • Flexible solution for reliable AC power rectification
  • Packages:
    • D2PAK (TO-263AB)
    • TO-247AD 2L and TO-247AD 3L
    • DPAK (TO-252AA)

Applications

  • Onboard and off-board EV / HEV battery chargers
  • Renewable energy inverters

Infographics

Vishay Semiconductors Automotive High Voltage Input Rectifiers
Yayınlandı: 2018-07-18 | Güncellenmiş: 2023-03-11