Vishay / Barry Industries RE Chip Resistors

Vishay / Barry Industries RE Chip Resistors offer a 5W or 8W power rating and a wide operating temperature range of -55°C to +150°C. These chip resistors feature a wraparound design with extended mounting pads and a solder attachment. Construction for these resistors is either thick film on BeO or thick film on AIN, depending on the model. Vishay / Barry Industries RE Chip Resistors offer a 5% resistor tolerance and a maximum resistance rating of 1KΩ.

Features

  • Wraparound design
  • Extended pad configuration
  • Solder attachment

Specifications

  • 5W AIN
    • 5W rated power
    • 10Ω to 1KΩ
    • Thick film on AIN construction
  • 8W BeO
    • 8W rated power
    • 0.5Ω to 1MΩ resistance range
    • Thick film on BeO construction
  • 8W AIN
    • 8W rated power
    • 10Ω to 1KΩ resistance range
    • Thick film on AIN construction
  • Common
    • -55°C to +150°C operating temperature range
    • 5% resistor tolerance
    • RoHS compliant or Sn62

Dimensions

Click to enlarge image.

Yayınlandı: 2025-02-10 | Güncellenmiş: 2025-03-24