Vishay / Barry Industries REC Chip Resistors

Vishay / Barry Industries REC Chip Resistors offer power ratings of either 12W or 30W and a resistance range of 0.5Ω to 1MΩ. These chip resistors feature a wraparound design and an extended pad configuration. REC resistors have a solder attachment, thick film on BeO construction, and a 5% resistor tolerance. Vishay / Barry Industries REC Chip Resistors are RoHS compliant and operate in a wide temperature range of -55°C to +150°C.

Features

  • Wraparound design
  • Extended pad configuration
  • Solder attachment

Specifications

  • Rated power
    • 12W (REC1206ZZ-XJN-98)
    • 30W (REC2010ZZ-XJN-99)
  • 0.5Ω to 1MΩ resistance range
  • Thick film on BeO construction
  • 5% resistor tolerance
  • -55°C to +150°C operating temperature range
  • RoHS compliant

REC1206ZZ-XJN-98 Dimensions

Mechanical Drawing - Vishay / Barry Industries REC Chip Resistors

REC2010ZZ-XJN-99 Dimensions

Mechanical Drawing - Vishay / Barry Industries REC Chip Resistors
Yayınlandı: 2025-02-10 | Güncellenmiş: 2025-03-24