Vishay / Barry Industries RS Chip Resistors
Vishay / Barry Industries RS Chip Resistors feature thick film construction on AI2O3 or BeO material and a 1mW to 1.5W rated power range. These resistors provide a single-sided (flip-chip) terminal configuration and solder, epoxy, or wire-bondable terminals. RS resistors offer a small package design that is suitable for space-constrained applications and environments. Vishay / Barry Industries RS Chip Resistors are RoHS compliant and have a wide operating temperature range of -55°C to +150°C.Features
- Single-sided (flip-chip) terminal configuration
- Solder, epoxy, or wire-bondable terminals
- Small package size
Specifications
- Thick film construction on either AI2O3 or BeO material
- 1mW to 1.5W rated power range
- 0.5Ω to 1KΩ resistance range
- -55°C to +150°C operating temperature range
- RoHS compliant
Power Derating Curve
Yayınlandı: 2025-02-10
| Güncellenmiş: 2025-03-24