Vishay / Barry Industries RX Series High-Power Flanged Resistors
Vishay / Barry Industries RX Series High-Power Flanged Resistors feature a high 20W to 1200W input power range and a flanged mounting capability. The resistors provide a covered resistor element and a ±5% resistor tolerance rating. The RX series offers two resistor construction types: thick film on BeO or thick film on AlN. The Vishay / Barry Industries RX Series High-Power Flanged Resistors are RoHS compliant and operate within a 10Ω to 1KΩ resistance range.Features
- Flange mount
- High rated power
- Covered resistor element
- Optional customer-defined testing
- ±5% resistor tolerance
- RoHS compliant
Specifications
- 20W to 1200W rated power range
- 300VDC to 1000VDC max rated voltage range
- 0.7pF to 26.9pF typical capacitance at 1MHz
- 10Ω to 1KΩ resistance range
- Thick film on BeO resistor construction
- Thick film on AlN resistor construction
- Silver-plated copper flange and lead construction
- -55°C to +150°C operating temperature construction
Datasheets
Power Derating Curve
Yayınlandı: 2024-04-15
| Güncellenmiş: 2024-05-08