Vishay / BC Components 126 ALX Axial Aluminum Electrolytic Capacitors

Vishay / BC Components 126 ALX Axial, High-Temperature, High Ripple-Current Aluminum Electrolytic Capacitors provide 8000 hours useful life at +125°C. Low equivalent-series resistance (ESR) levels provide high ripple-current capability. Vishay / BC Components 126 ALX Aluminum Electrolytic Capacitors feature axial leads and are housed in a cylindrical aluminum case insulated with a blue sleeve. The series features a 33μF to 12,000μF rated capacitance range, a 10V to 63V rated voltage range, and ±20% tolerance. Vishay / BC Components 126 ALX offer a -40°C to +125°C category temperature range and are ideal for a variety of applications, including automotive, industrial, and telecommunication.

Features

  • Up to 8000 hours useful life at +125°C
  • Low ESR levels provide high ripple-current capability
  • Miniaturized, high CV-product per unit volume
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve

Applications

  • Automotive
  • Industrial
  • Telecommunication
  • Smoothing, filtering, and buffering
  • Low mounting-height applications, vibration- and shock-resistant
  • Switch-mode and standard power supplies

Specifications

  • 33μF to 12,000μF rated capacitance range
  • ±20% tolerance
  • 10V to 63V rated voltage range
  • -40°C to +125°C category temperature range
Yayınlandı: 2020-05-04 | Güncellenmiş: 2024-11-12