Vishay / BC Components A...P Axial Leaded Automotive MLCCs

Vishay / BC Components A...P Axial Leaded Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and designed for automotive applications. The MLCCs are constructed using "Precious Metal Technology" (PMT/NME) with a wet build process. The chip inserts feature coppery steel wire lead terminations with 100% tin plate matte finish, and the epoxy coating provides mechanical strength for assembly extended-life environmental protection. Vishay / BC Components A...P Axial Leaded MLCCs are Class 1 and Class 2 capacitors with a high operating temperature up to +160°C. This compact series offers a 100pF to 1µF capacitance range and 50VDC, 100VDC, or 200VDC rated voltage.

Features

  • AEC-Q200 qualified with PPAP available
  • High reliability MLCC insert with wet build process
  • High operating temperature up to +160°C
  • High capacitance with small size
  • Axial mounting style
  • Parts compliant with ELV Directive

Applications

  • Automotive
    • Audio bus (A2B®)
    • Autonomous driving
    • Advanced driver assistance systems (ADAS)

Specifications

  • -55°C to +160°C (50% rated voltage above +150°C) operating temperature range
  • Temperature characteristics
    • Class 1: C0G
    • Class 2: X7R
  • 100pF to 1μF capacitance range
  • 50VDC, 100VDC, or 200VDC rated voltage
  • ±5%, ±10%, ±20% tolerance on capacitance
Yayınlandı: 2020-09-30 | Güncellenmiş: 2024-11-20