Vishay / BC Components 125ALS Axial Aluminum Electrolytic Capacitors

Vishay / BC Components 125ALS Axial Aluminum Electrolytic Capacitors are axial-leaded, miniaturized capacitors with 5000 hours to 10,000 hours useful life at +105°C. Vishay / BC Components 125ALS Axial Aluminum Electrolytic Capacitors offer high CV-product per unit volume and are charge- and discharge-proof. The series features 47μF to 18,000μF rated capacitance range and a 10V to 63V rated voltage range.

Features

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Taped versions up to case diameter 15mm x 30mm available for automatic insertion
  • Charge- and discharge-proof
  • 5000 hours to 10,000 hours useful life at +105°C, high reliability
  • High ripple current capability
  • Miniaturized, high CV-product per unit volume

Applications

  • Industrial, automotive, electronic data processing (EDP), and telecommunication
  • Smoothing, filtering, buffering in switched-mode power supplies (SMPS), coupling, decoupling, and timing
  • Portable and mobile equipment (small size, low mass)
  • Stand-by applications
  • Low mounting height boards, vibration- and shock-resistant

Specifications

  • 47μF to 18,000μF rated capacitance range (CR)
  • ±20% tolerance on CR
  • 10V to 63V rated voltage range
  • -40°C to +105°C category temperature range

Dimensions & Available Forms

Chart - Vishay / BC Components 125ALS Axial Aluminum Electrolytic Capacitors
Yayınlandı: 2020-06-11 | Güncellenmiş: 2024-11-12