Vishay / BC Components K...G Radial Leaded Automotive MLCCs

Vishay / BC Components K...G Radial Leaded Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and designed for automotive applications. Vishay / BC Components K...G Radial Leaded MLCCs are Class 1 and Class 2 capacitors with a high operating temperature up to +160°C. This compact series offers a 100pF to 1µF capacitance range and 50VDC, 100VDC, or 200VDC rated voltage.

Features

  • Designed for automotive applications
  • AEC-Q200-qualified capacitors with PPAP available
  • High-reliability MLCC insert with wet build process
  • +160°C maximum operating temperature
  • High capacitance with a small size
  • Radial mounting style
  • Crimp and straight lead styles
  • Parts compliant with ELV directive

Specifications

  • -55°C to +160°C (50% rated voltage above +150°C) operating temperature range
  • Temperature characteristics
    • Class 1: C0G
    • Class 2: X7R
  • 100pF to 1μF capacitance range
  • 50VDC, 100VDC, or 200VDC rated voltage
  • ±5%, ±10%, ±20% tolerance on capacitance
Yayınlandı: 2020-09-30 | Güncellenmiş: 2024-11-20