Vishay / BC Components NTCASCWE3C70001 Screw Threaded NTC Thermistors
Vishay / BC Components NTCASCWE3C70001 Screw Threaded NTC Thermistors are made of NTC ceramic material soldered to the cable conductors and potted in the head of the brass screw. Vishay / BC Components NTCASCWE3C70001 Screw Threaded NTC Thermistors are ideal for temperature measurement, sensing, and control. The thermistors are also suitable for surface temperature applications, especially when good electrical insulation and good thermal contact with the chassis is required.Features
- Easy mounting with thread
- Rugged construction
- Assembly threaded screw mounting
Applications
- Temperature measurement, sensing, and control
- Surface-temperature applications requiring good electrical insulation and good thermal contact with chassis
- Industrial
- Consumer appliances
Specifications
- 10KΩ resistance value at +25°C
- ±2% tolerance
- 500VAC minimum dielectric withstanding voltage
- 50mW maximum power dissipation
- 2.1g weight
- Operating temperature range
- -40°C to +125°C at zero dissipation
- 0°C to +55°C at maximum power dissipation
Additional Resource
Yayınlandı: 2020-12-11
| Güncellenmiş: 2024-11-13