Vishay / BC Components NTCLP450E3104H Pipe Type NTC Thermistor Sensors

Vishay / BC Components NTCLP450E3104H Pipe Type NTC Thermistor Sensors are negative temperature coefficient thermistors. NTCLP450E3104H consists of a mini-chip soldered to a twin-stranded tin-plated copper AWG #30, +105°C resistant, PVC (UL2651) wire and potted in a nickel-plated brass pipe. The terminations are tin-solder-dipped. Vishay / BC Components NTCLP450E3104H NTC Thermistor Sensors feature a 100KΩ resistance value at +25°C, ±3% tolerance, and 1500VRMS minimum dielectric withstanding voltage. The series operates over a -40°C to +105°C operating temperature range and is ideal for use in air-conditioning sensors, evaporator sensors, industrial sensors, and heating systems sensors.

Features

  • Fast time response vs. industry standards
  • High stability
  • High resistance to humidity
  • Accurate over wide temperature range
  • High encapsulating strength between PVC wire and encapsulated lacquer

Applications

  • Air-conditioning sensors
  • Evaporator sensors
  • Industrial sensors
  • Heating systems sensors

Specifications

  • 100KΩ resistance value at +25°C
  • ±3% tolerance
  • 1500VRMS minimum dielectric withstanding voltage
  • 1.6g mass
  • 250mW maximum power dissipation at +55°C
  • -40°C to +105°C operating temperature range
Yayınlandı: 2020-12-11 | Güncellenmiş: 2024-11-13