Vishay BYMx Surface-Mount Rectifiers
Vishay BYMx Surface-Mount Rectifiers offer fast switching current for high efficiency and high forward surge capability. These rectifiers feature low forward voltage drop, low leakage current, and ultrafast reverse recovery time. The BYMx surface-mount rectifiers provide a superrectifier structure for high-reliability conditions. These commercial-grade rectifiers meet the UL 94 V-0 flammability rating, MSL level 1, and are AEC-Q101 qualified. The BYMx surface-mount rectifiers are RoHS-compliant and are solderable per J-STD-002 and JESD 22-B102. Typical applications include switching mode converters and inverters for consumers, computers, automotive, and telecommunications.Features
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Meets MSL level 1, per J-STD-020
- Ideal for automated placement
- Ultrafast reverse recovery time
- Low switching losses
- High efficiency
- UL 94 V-0 flammability rating
- RoHS compliant
- Commercial grade
Applications
- Power supplies
- Inverters
- Converters
- Freewheeling diodes
- Consumer
- Automotive
- Telecommunication
View Results ( 47 ) Page
| Part Number | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ir - Reverse Current | Vr - Reverse Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Datasheet |
|---|---|---|---|---|---|---|---|---|---|
| BYM11-400-E3/97 | 1 A | 1.3 V | 50 uA | 400 V | 30 A | - 65 C | + 175 C | ![]() |
|
| BYM07-300-E3/98 | 500 mA | 1.35 V | 50 uA | 300 V | 10 A | - 65 C | + 175 C | ![]() |
|
| BYM11-200-E3/97 | 1 A | 1.3 V | 5 uA | 200 V | 30 A | - 65 C | + 175 C | ![]() |
|
| BYM11-600-E3/97 | 1 A | 1.3 V | 5 uA | 30 A | - 65 C | + 175 C | ![]() |
||
| BYM11-1000-E3/97 | 1 A | 1.3 V | 50 uA | 1 kV | 30 A | - 65 C | + 175 C | ![]() |
|
| BYM10-50-E3/97 | 1 A | 1.1 V | 10 uA | 50 V | 30 A | - 65 C | + 175 C | ![]() |
|
| BYM10-800-E3/97 | 1 A | 1.2 V | 10 uA | 800 V | 30 A | - 65 C | + 175 C | ![]() |
|
| BYM13-40-E3/97 | 1 A | 40 V | 500 mV | 500 uA | - 55 C | + 125 C | ![]() |
||
| BYM10-100-E3/97 | 1 A | 1.1 V | 10 uA | 100 V | 30 A | - 65 C | + 175 C | ![]() |
|
| BYM13-60-E3/97 | 1 A | 60 V | 700 mV | 500 uA | - 55 C | + 150 C | ![]() |
Published: 2025-02-18
| Updated: 2025-03-17