Vishay / Techno CDx Thick Film AEC-Q200 Voltage Dividers
Vishay / Techno CDx Thick Film AEC-Q200 Voltage Dividers are high voltage or high precision chip dividers with compliant surface-mount leads. The CDMA components feature a 1W power rating and a 1415V maximum working voltage in a 2512 case size. The CDMM voltage dividers deliver a maximum working voltage of 1500V and a 1.5w power rating in a 4527 case size. The AEC-Q200 qualified chip dividers operate in a -55°C to +155°C temperature range and offer a wide range of resistance values and ratios. These components reduce component counts and improve TC tracking performance/ratio stability in automotive and industrial equipment.Features
- AEC-Q200 qualified
- Wide range of resistance values
- High voltage up to 1500V utilizing thick film technology
- Maximum resistance ratio of 500:1
- 2512 and 4527 case sizes
- Solder-coated nickel barrier terminations
- Lead-free, Halogen-free, and RoHS compliant
Applications
- Automotive
- Industrial
Specifications
- ±0.5% to ±5% ratio tolerance range
- 500KΩ to 50MΩ resistance range
- ±0.5% to ±10% resistance tolerance range
- 1W or 1.5W power rating options
- -55°C to +155°C operating temperature range
- Ruthenium oxide resistive element
Yayınlandı: 2022-07-26
| Güncellenmiş: 2024-05-16