Vishay CDMV Thick Film Chip Dividers
Vishay CDMV Thick Film Chip Dividers offer up to 1415V medium voltage in a three-sided wraparound termination style. These modules feature a 700:1 maximum resistance ratio and -55°C to +155°C operating temperature range. The CDMV series is available in tape-and-reel packaging and with solder-coated nickel barrier terminations. Vishay CDMV Thick Film Chip Dividers are RoHS compliant, lead free, and halogen free.Features
- Up to 1415V voltage
- 700:1 maximum resistance ratio
- Flow solderable
- 3-sided wrap-around termination style
- Solder-coated nickel barrier terminations material
- -55°C to +155°C operating temperature range
- 96% alumina substrate
- Tape-and-reel packaging available
- Halogen free
- RoHS compliant and lead free
Derating Curve
Dimensions
Schematic
Yayınlandı: 2023-08-23
| Güncellenmiş: 2024-11-12