Vishay / Dale Chassis Mount Wirewound Resistors
Vishay / Dale Chassis Mount Wirewound Resistors feature molded construction for total environmental protection. These resistors consist of two series: RE Military and RER Military. The RE Military series is qualified to MIL-PRF-18546 standards, while the RER series meets MIL-PRF-39009 standards. Both offer complete welded construction and mount on the chassis to utilize the heat-sink effect. Vishay / Dale Chassis Mount Wirewound Resistors offer a power range of 5W to 120W, ±1% tolerance, and a -55°C to +250°C operating temperature range.
Features
- Molded construction
- Complete welded construction
- Mounts on chassis to utilize heat-sink effect
- Non-inductive styles available
Specifications
- RE Military
- 5W to 120W power range
- 0.10KΩ to 17.4KΩ resistance range
- ±1% tolerance
- Qualified to MIL-PRF-18546
- -55°C to +250°C operating temperature range
- RER Military
- 5W to 30W power range
- 0.10KΩ to 39.2KΩ resistance range
- ±1% tolerance
- Qualified to MIL-PRF-39009
- -55°C to +250°C operating temperature range
RE Dimensions
RER Dimensions
Datasheets
Yayınlandı: 2025-01-31
| Güncellenmiş: 2026-05-11