Vishay / Techno CRMV High Voltage Thick Film Chip Resistors

Vishay / Techno CRMV High Voltage Thick Film Chip Resistors feature a voltage rating of up to 3000V, a three-sided wraparound termination style, and automatic placement capability. These high-voltage modules are designed with a solder-coated nickel barrier termination material and are available in internationally standardized sizes. The CRMV series offers a resistance range of 150Ω to 75MΩ with a tolerance range of ±0.5% to ±20%. Vishay / Techno CRMV High Voltage Thick Film Chip Resistors are suitable for solderable applications, including industrial, medical, military, and commercial.

Features

  • High voltage
  • Automatic placement capability
  • Solder-coated nickel barrier termination material
  • 3-sided wraparound termination style
  • Internationally standardized sizes
  • Suitable for solderable applications
  • Tape-and-reel packaging available

Applications

  • Industrial
  • Medical
  • Military
  • Commercial

Specifications

  • Up to 3000V voltage rating
  • 150Ω to 75MΩ resistance range
  • ±0.5% to ±20% tolerance
  • -55°C to +155°C category temperature range

Derating Curve

Performance Graph - Vishay / Techno CRMV High Voltage Thick Film Chip Resistors
Yayınlandı: 2024-01-29 | Güncellenmiş: 2024-02-12