Vishay / Dale CRCW01005 e3 Thick Film Resistors

Vishay/Dale CRCW01005 e3 Thick Film Resistors are standard chip resistors with a low tolerance of 1%. CRCW01005 SMD resistors are very small, 0.4mm x 0.2mm. Vishay/Dale CRCW01005 e3 Thick Film Resistors operate at a 15V operating voltage and offer 31mW rated power. These CRCW01005 chip resistors are available in 01005 package/case.

Features

  • 15V operating voltage
  • -55°C to +125°C operating temperature
  • 31mW power rating
  • 01005 package case
  • 1% tolerance
  • 200kΩ resistance
  • RoHS compliant and halogen-free
Yayınlandı: 2018-04-02 | Güncellenmiş: 2023-03-06