Vishay / Dale IFSC Low Profile High Current Inductors

Vishay / Dale IFSC Low Profile High Current Inductors feature an ultra-low profile with shielded construction and frequency range up to 5MHz. These high current devices have an inductance tolerance of ±20% with an operating temperature range of -55°C to +125°C. Vishay / Dale IFSC Inductors are capable of handling high transient current spikes without saturation. Package sizes include 0806, 1008, 1111, and 1515.

Features

  • Handles high transient current spikes without saturation
  • Shielded construction
  • Ultra-low profile
  • Inductance tolerance of ±20%
  • Frequency range up to 5MHz
  • RoHS compliant

Applications

  • Notebooks/desktops/serves
  • High current POL converters
  • Low-profile, high current power supplies
  • DC/DC converters in distributed power systems
  • DC/DC converters for field programmable gate array (FPGA)
Yayınlandı: 2011-08-11 | Güncellenmiş: 2022-03-11