Vishay / Dale IHA High-Current Filter Inductors
Vishay/Dale IHA High-Current Filter Inductors are axial leaded devices with ferrite as the core material. These inductors feature pre-tinned leads, ±10% inductance tolerance, up to 500μH inductance at 1kHz, and up to 0.320Ω maximum DCR. The IHA inductors also feature polyolefin tubing with flame retardant UL type VW-1 per MIL-I-23053/8, class 3 requirements. These inductors are RoHS compliant and operate from -55°C to 125°C temperature range (no load). The IHA inductors are ideal for noise filtering for switching regulators, power amplifiers, power supplies, and triac control circuits.Features
- Printed circuit mounting
- ±10% inductance tolerance
- Up to 500μH inductance at 1kHz
- Up to 0.320Ω maximum DCR
- -55°C to 125°C operating temperature (no load)
- Mechanical:
- Layered solenoid type winding
- Tinned copper leads terminal
- Polyolefin tubing encapsulant
- Ferrite core material
Applications
- Noise filtering for switching regulators
- Power amplifiers
- Power supplies
- Triac control circuits
Mechanical Diagram
Yayınlandı: 2024-10-22
| Güncellenmiş: 2024-10-28