Vishay / Dale IHDF-1300AE-10 Edge-Wound Fixed Inductors

Vishay / Dale IHDF-1300AE-10 Edge-Wound Fixed Inductors are low-profile, through-hole, high-current inductors with a low-loss ferrite core for high-performance designs with minimal AC power losses. Vishay / Dale IHDF-1300AE-10 inductors offer high rated current performance through low DC resistance (DCR) losses. These fixed inductors operate over a -55°C to +125°C temperature range and are ideal for use in high-current and high-temperature applications.

Features

  • Low-loss ferrite core for high-performance designs with minimal AC power losses
  • Low DCR losses that provide high-rated current performance
  • Low-profile package - better for mechanical shock and vibration
  • Hot-dipped tin plating provides low risk of whisker growth

Applications

  • High-current and high-temperature applications
  • DC/DC converters
  • Motor noise suppression
  • Commercial

Specifications

  • Unshielded
  • 3.3µH or 4.7µH inductance
  • 10% tolerance
  • 59A maximum DC current
  • 1.11mΩ maximum DC resistance
  • 82A or 112A saturation current
  • -55°C to +125°C operating temperature range
Yayınlandı: 2021-08-13 | Güncellenmiş: 2022-03-11