Vishay / Dale IHDM-1008BC Edge-Wound Through-Hole Inductors

Vishay / Dale IHDM-1008BC Edge-Wound Through-Hole Inductors provide a maximum 80A heat rating current, 1.2µH to 10µH inductance range, and 8MHz to 90MHz range. The IHMD-1008BC-3A series offers automotive-grade inductors that feature stable inductance and saturation with low power losses and excellent heat dissipation. The Vishay / Dale IHMD-1008BC-30 series includes powdered iron alloy core technology and is ideal for industrial and military applications. Vishay / Dale IHDM-1008BC Edge-Wound Through-Hole Inductors operate in the -40°C to +180°C temperature range.

Features

  • Powdered iron alloy core technology provides stable inductance and saturation over operating temperature with satisfactory core losses
  • Up to +180°C with no aging high-temperature continuous operation 
  • Soft saturation gives a predictable inductance decrease with increasing DC current independent of temperature
  • Low DCR to minimize losses and reduce temperature rise

Applications

  • High current and high temperature
  • DC-DC converters
  • High current motor and switching noise suppression
  • Inverters
  • Onboard chargers

Infographic

Infographic - Vishay / Dale IHDM-1008BC Edge-Wound Through-Hole Inductors
Yayınlandı: 2020-04-21 | Güncellenmiş: 2024-11-14