Vishay / Dale IHDM-1107BB-x0 High-Current Through-Hole Inductors
Vishay / Dale IHDM-1107BB-x0 High-Current Through-Hole Inductors are automotive-grade, edge-wound inductors with continuous operation up to +180°C and no aging. These inductors offer low DC resistance (DCR), minimizing losses and reducing temperature rise. The Vishay / Dale IHDM-1107BB-x0 inductors series features powdered iron alloy core technology that provides stable inductance and saturation over the operating temperature range with satisfactory core losses. Soft saturation provides a predictable inductance decrease with increasing DC current independent of temperature.Features
- Up to +180°C continuous operation with no aging
- Low DCR to minimize losses and reduce temperature rise
- Powdered iron alloy core technology provides stable inductance and saturation over the operating temperature range with satisfactory core losses
- Soft saturation gives predictable inductance decrease with increasing DC current independent of temperature
- Includes multiple powdered iron core materials for optimized performance in circuit applications
- Standard terminal is stripped and tinned for through-hole mounting
- Hot-dipped Sn (tin) plating provides a low risk of whisker growth
Applications
- High current and high temperature
- DC/DC converters
- High-current differential mode chokes
- Inverters
Specifications
- 0.47µH to 12µH inductance range
- 0.25mΩ to 2.17mΩ typical DCR at +25°C
- 0.30mΩ to 2.60mΩ maximum DCR at +25°C
- 61A to 422A saturation current
Infographic
Yayınlandı: 2022-01-12
| Güncellenmiş: 2023-04-21